202101-13 | |
---|---|
DigiKey Part Number | ARF2578-ND |
Manufacturer | |
Manufacturer Product Number | 202101-13 |
Description | CAP (COVER) FOR TNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain, IP67 | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.38000 | ¥78.38 |
10 | ¥70.50900 | ¥705.09 |
25 | ¥66.42160 | ¥1,660.54 |
50 | ¥64.71640 | ¥3,235.82 |
100 | ¥63.01440 | ¥6,301.44 |
300 | ¥56.20183 | ¥16,860.55 |
500 | ¥52.79562 | ¥26,397.81 |
1,000 | ¥46.66454 | ¥46,664.54 |