082-106 | |
---|---|
DigiKey Part Number | ARF1867-ND |
Manufacturer | |
Manufacturer Product Number | 082-106 |
Description | CONN CAP COVER FOR N TYPE JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Jacks | |
Body Material | - | |
Body Finish | - | |
Features | Chain | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.06000 | ¥273.06 |
10 | ¥239.07800 | ¥2,390.78 |
25 | ¥228.74800 | ¥5,718.70 |
50 | ¥221.36920 | ¥11,068.46 |
100 | ¥213.99020 | ¥21,399.02 |
300 | ¥202.18397 | ¥60,655.19 |