000-78750 | |
---|---|
DigiKey Part Number | ARF1835-ND |
Manufacturer | |
Manufacturer Product Number | 000-78750 |
Description | CONN CAP (COVER) FOR TNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.25000 | ¥138.25 |
10 | ¥122.52300 | ¥1,225.23 |
25 | ¥117.80760 | ¥2,945.19 |
50 | ¥113.09660 | ¥5,654.83 |
100 | ¥106.81280 | ¥10,681.28 |
300 | ¥97.38853 | ¥29,216.56 |
500 | ¥91.10536 | ¥45,552.68 |