202101 | |
---|---|
DigiKey Part Number | ACX1116-ND |
Manufacturer | |
Manufacturer Product Number | 202101 |
Description | CONN CAP (COVER) FOR TNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.37300 | ¥283.73 |
25 | ¥26.87240 | ¥671.81 |
50 | ¥26.24680 | ¥1,312.34 |
100 | ¥24.99640 | ¥2,499.64 |
300 | ¥21.87230 | ¥6,561.69 |
500 | ¥21.24730 | ¥10,623.65 |
1,000 | ¥18.12265 | ¥18,122.65 |
2,500 | ¥16.87282 | ¥42,182.05 |