ADP-BNCF-BNCF-B | |
---|---|
DigiKey Part Number | 343-ADP-BNCF-BNCF-B-ND |
Manufacturer | |
Manufacturer Product Number | ADP-BNCF-BNCF-B |
Description | BNC FML TO BNC FML ADAPTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-BNCF-BNCF-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) | |
Mating Cycles | 500 | |
Insertion Loss | 1.40dB | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥56.97600 | ¥569.76 |
25 | ¥52.62480 | ¥1,315.62 |
100 | ¥51.06500 | ¥5,106.50 |
250 | ¥44.98972 | ¥11,247.43 |
500 | ¥42.79360 | ¥21,396.80 |