N062-024-KJ-SH | |
---|---|
DigiKey Part Number | TL1028-ND |
Manufacturer | |
Manufacturer Product Number | N062-024-KJ-SH |
Description | 24-PORT 1U RACK-MOUNT SHIELDED B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.02000 | ¥288.02 |
5 | ¥271.08600 | ¥1,355.43 |
10 | ¥254.13500 | ¥2,541.35 |
25 | ¥237.19760 | ¥5,929.94 |
50 | ¥232.96060 | ¥11,648.03 |
100 | ¥228.72520 | ¥22,872.52 |
250 | ¥225.33632 | ¥56,334.08 |