N252A-024-HUSHK | |
---|---|
DigiKey Part Number | 95-N252A-024-HUSHK-ND |
Manufacturer | |
Manufacturer Product Number | N252A-024-HUSHK |
Description | CAT6A 24-PORT HIGH-DENSITY SHIEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.02000 | ¥847.02 |