202101-11 | |
---|---|
DigiKey Part Number | ARF3014-ND |
Manufacturer | |
Manufacturer Product Number | 202101-11 |
Description | CONN CAP COVER FOR TNC JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.85000 | ¥70.85 |
10 | ¥63.73300 | ¥637.33 |
25 | ¥60.04320 | ¥1,501.08 |
50 | ¥58.50140 | ¥2,925.07 |
100 | ¥56.96290 | ¥5,696.29 |
300 | ¥50.80447 | ¥15,241.34 |
500 | ¥47.72540 | ¥23,862.70 |
1,000 | ¥42.18313 | ¥42,183.13 |