LCQT-TSSOP14 | |
---|---|
DigiKey Part Number | A882AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-TSSOP14 |
Description | SOCKET ADAPTER TSSOP TO 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-TSSOP14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 14 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
34 | ¥27.45441 | ¥933.45 |
102 | ¥25.53892 | ¥2,604.97 |
1,020 | ¥18.51584 | ¥18,886.16 |