LM324ADR2G | |
---|---|
DigiKey Part Number | LM324ADR2GOSTR-ND - Tape & Reel (TR) LM324ADR2GOSCT-ND - Cut Tape (CT) LM324ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.12640 | ¥78.16 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥1.96476 | ¥491.19 |
500 | ¥1.87544 | ¥937.72 |
1,000 | ¥1.38417 | ¥1,384.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29492 | ¥3,237.30 |
5,000 | ¥1.20559 | ¥6,027.95 |
12,500 | ¥1.14309 | ¥14,288.62 |
25,000 | ¥1.11630 | ¥27,907.50 |
62,500 | ¥1.10524 | ¥69,077.50 |