LM311DR2G | |
---|---|
DigiKey Part Number | LM311DR2GOSTR-ND - Tape & Reel (TR) LM311DR2GOSCT-ND - Cut Tape (CT) LM311DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311DR2G |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.92920 | ¥73.23 |
100 | ¥2.17560 | ¥217.56 |
250 | ¥1.84064 | ¥460.16 |
500 | ¥1.75690 | ¥878.45 |
1,000 | ¥1.29682 | ¥1,296.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21315 | ¥3,032.88 |
5,000 | ¥1.12949 | ¥5,647.45 |
12,500 | ¥1.07091 | ¥13,386.38 |
25,000 | ¥1.04582 | ¥26,145.50 |
62,500 | ¥1.03546 | ¥64,716.25 |