LM2904DR2G

DigiKey Part Number
LM2904DR2GOSTR-ND - Tape & Reel (TR)
LM2904DR2GOSCT-ND - Cut Tape (CT)
LM2904DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.26800¥32.68
25¥2.98840¥74.71
100¥2.01550¥201.55
250¥1.66756¥416.89
500¥1.52866¥764.33
1,000¥1.14650¥1,146.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.07703¥2,692.57
5,000¥1.00756¥5,037.80
12,500¥0.92417¥11,552.12
25,000¥0.88942¥22,235.50
62,500¥0.86858¥54,286.25
Manufacturers Standard Package