LM324N

DigiKey Part Number
296-1391-5-ND
Manufacturer
Manufacturer Product Number
LM324N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM324N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07900¥30.79
25¥2.87360¥71.84
100¥2.29870¥229.87
250¥2.13424¥533.56
500¥1.80600¥903.00
1,000¥1.39550¥1,395.50
2,500¥1.27239¥3,180.97
5,000¥1.19031¥5,951.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.