CD4066BE | |
---|---|
DigiKey Part Number | 296-2061-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BE |
Description | IC QUAD BILATERAL SWITCH 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.82490 | ¥482.49 |
250 | ¥4.48188 | ¥1,120.47 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.05142 | ¥3,051.42 |
2,500 | ¥2.76536 | ¥6,913.40 |
5,000 | ¥2.57463 | ¥12,873.15 |