NE556N

DigiKey Part Number
296-6504-5-ND
Manufacturer
Manufacturer Product Number
NE556N
Description
IC OSC TIMER DUAL 100KHZ 14-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE556N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.40900¥44.09
25¥4.13760¥103.44
100¥3.37750¥337.75
250¥3.13712¥784.28
500¥2.67000¥1,335.00
1,000¥2.13603¥2,136.03
2,500¥1.93574¥4,839.35
5,000¥1.80225¥9,011.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.