SN74LS629N | |
---|---|
DigiKey Part Number | 296-3725-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS629N |
Description | IC OSC DUAL VCO 20MHZ 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 20MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS629N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 35 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.78400 | ¥507.84 |
25 | ¥48.42080 | ¥1,210.52 |
100 | ¥42.04260 | ¥4,204.26 |
250 | ¥40.15352 | ¥10,038.38 |
500 | ¥36.61054 | ¥18,305.27 |
1,000 | ¥31.88654 | ¥31,886.54 |
2,500 | ¥30.70556 | ¥76,763.90 |