SN74LS06N | |
---|---|
DigiKey Part Number | 296-15069-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.44040 | ¥161.01 |
100 | ¥5.25690 | ¥525.69 |
250 | ¥4.88288 | ¥1,220.72 |
500 | ¥4.15554 | ¥2,077.77 |
1,000 | ¥3.32442 | ¥3,324.42 |
2,500 | ¥3.01276 | ¥7,531.90 |
5,000 | ¥2.80500 | ¥14,025.00 |