CD4040BE | |
---|---|
DigiKey Part Number | 296-2048-ND |
Manufacturer | |
Manufacturer Product Number | CD4040BE |
Description | IC BINARY COUNTER 12-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15400 | ¥153.85 |
100 | ¥5.05400 | ¥505.40 |
250 | ¥4.72424 | ¥1,181.06 |
500 | ¥4.17502 | ¥2,087.51 |
1,000 | ¥3.29607 | ¥3,296.07 |
2,500 | ¥3.07631 | ¥7,690.77 |
5,000 | ¥2.92248 | ¥14,612.40 |