CD4021BE | |
---|---|
DigiKey Part Number | 296-2040-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4021BE |
Description | IC STATIC SHFT REG 8STG 16-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥8.99080 | ¥224.77 |
100 | ¥7.38590 | ¥738.59 |
250 | ¥6.90436 | ¥1,726.09 |
500 | ¥6.10132 | ¥3,050.66 |
1,000 | ¥4.81687 | ¥4,816.87 |
2,500 | ¥4.49575 | ¥11,239.38 |
5,000 | ¥4.27096 | ¥21,354.80 |