202K111-25/225-0 | |
---|---|
DigiKey Part Number | A104744-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-25/225-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.670" (17.02mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.670" (17.02mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.941" (23.90mm) | |
Small Recovered Length | 0.425" (10.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.38000 | ¥154.38 |
10 | ¥133.76700 | ¥1,337.67 |
25 | ¥126.78360 | ¥3,169.59 |
50 | ¥124.94740 | ¥6,247.37 |
100 | ¥110.24720 | ¥11,024.72 |
250 | ¥102.89736 | ¥25,724.34 |
500 | ¥100.69248 | ¥50,346.24 |