202K132-25-0 | |
---|---|
DigiKey Part Number | A101248-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-25-0 |
Description | HEATSHRINK BOOT SZ32 BLACK W/LIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.710" (18.03mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.18000 | ¥161.18 |
10 | ¥139.70900 | ¥1,397.09 |
25 | ¥132.41160 | ¥3,310.29 |
50 | ¥130.49360 | ¥6,524.68 |
100 | ¥115.14130 | ¥11,514.13 |
250 | ¥107.46524 | ¥26,866.31 |
500 | ¥105.16242 | ¥52,581.21 |