R85049/128-3 | |
---|---|
DigiKey Part Number | 1122-1214-ND |
Manufacturer | |
Manufacturer Product Number | R85049/128-3 |
Description | CONN TERMINATION BAND SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Band Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Band | |
For Use With/Related Products | M85049/88 Circular Shrink Boot Adapter | |
Shell Size - Insert | - | |
Material | Steel | |
Features | Flat | |
Color | Silver | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.32000 | ¥41.32 |
5 | ¥38.46000 | ¥192.30 |
10 | ¥34.61700 | ¥346.17 |
25 | ¥32.69560 | ¥817.39 |