222D211-25/225-0 | |
---|---|
DigiKey Part Number | A125927-ND |
Manufacturer | |
Manufacturer Product Number | 222D211-25/225-0 |
Description | HEATSHRINK BOOT R/A SZ11 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.882" (22.40mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.728" (18.49mm) | |
Small Recovered Length | 3.449" (87.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.142" (105.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.68000 | ¥266.68 |
10 | ¥233.54500 | ¥2,335.45 |
25 | ¥223.45280 | ¥5,586.32 |
50 | ¥216.24380 | ¥10,812.19 |
100 | ¥209.03640 | ¥20,903.64 |
250 | ¥197.50300 | ¥49,375.75 |