202A111-25/86-0 | |
---|---|
DigiKey Part Number | 202A111-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-25/86-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.650" (16.51mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.469" (11.91mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.000" (25.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.96000 | ¥153.96 |
10 | ¥133.45200 | ¥1,334.52 |
25 | ¥126.48800 | ¥3,162.20 |
50 | ¥124.65500 | ¥6,232.75 |
100 | ¥109.98960 | ¥10,998.96 |
250 | ¥102.65696 | ¥25,664.24 |
500 | ¥100.45718 | ¥50,228.59 |