223W601-25-0 | |
---|---|
DigiKey Part Number | A101515-ND |
Manufacturer | |
Manufacturer Product Number | 223W601-25-0 |
Description | HEATSHRINK BOOT R/A SZ1 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 1 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.394" (10.01mm) | |
Large Diameter Recovered | 0.250" (6.35mm) | |
Small Diameter Supplied | 0.236" (5.99mm) | |
Small Diameter Recovered | 0.080" (2.03mm) | |
Large Recovered Length | 0.453" (11.51mm) | |
Small Recovered Length | 0.236" (5.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.35000 | ¥203.35 |
10 | ¥178.04100 | ¥1,780.41 |
25 | ¥170.35080 | ¥4,258.77 |
50 | ¥164.85560 | ¥8,242.78 |
100 | ¥159.36040 | ¥15,936.04 |
250 | ¥150.56812 | ¥37,642.03 |
500 | ¥146.17196 | ¥73,085.98 |