ES-CAP-NO.1-C1-0-30MM | |
---|---|
DigiKey Part Number | ESC30K-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.1-C1-0-30MM |
Description | HEATSHRINK END CAP BLACK 5.7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.180" (29.97mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.61600 | ¥8.08 |
10 | ¥1.23300 | ¥12.33 |
20 | ¥1.16900 | ¥23.38 |
50 | ¥1.10340 | ¥55.17 |
100 | ¥1.03800 | ¥103.80 |
250 | ¥0.90828 | ¥227.07 |
500 | ¥0.84350 | ¥421.75 |
1,000 | ¥0.82394 | ¥823.94 |