202D921-25/225-0 | |
---|---|
DigiKey Part Number | 202D921-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D921-25/225-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.512" (13.00mm) | |
Small Diameter Supplied | 0.250" (6.35mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.618" (15.70mm) | |
Small Recovered Length | 1.480" (37.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.370" (60.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.70000 | ¥233.70 |
10 | ¥204.61600 | ¥2,046.16 |
25 | ¥195.76960 | ¥4,894.24 |
50 | ¥189.45480 | ¥9,472.74 |
100 | ¥183.14000 | ¥18,314.00 |
250 | ¥173.03580 | ¥43,258.95 |
500 | ¥167.98352 | ¥83,991.76 |