204W511-25-0 | |
---|---|
DigiKey Part Number | A104854-ND |
Manufacturer | |
Manufacturer Product Number | 204W511-25-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.362" (9.19mm) | |
Small Diameter Supplied | 0.630" (16.00mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.394" (10.01mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.51000 | ¥114.51 |
10 | ¥101.46200 | ¥1,014.62 |
25 | ¥97.56000 | ¥2,439.00 |
50 | ¥93.65800 | ¥4,682.90 |
100 | ¥88.45520 | ¥8,845.52 |
250 | ¥80.65036 | ¥20,162.59 |
500 | ¥75.44728 | ¥37,723.64 |
1,000 | ¥69.20330 | ¥69,203.30 |