Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | CMC Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.21600 | ¥12.16 |
100 | ¥0.87310 | ¥87.31 |
1,000 | ¥0.68316 | ¥683.16 |
2,500 | ¥0.62620 | ¥1,565.50 |