0343450001 | |
---|---|
DigiKey Part Number | WM4683-ND |
Manufacturer | |
Manufacturer Product Number | 0343450001 |
Description | CONN CAVITIY PLUG MX150 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0343450001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.64030 | ¥164.03 |
1,000 | ¥1.30454 | ¥1,304.54 |
2,500 | ¥1.19272 | ¥2,981.80 |