0330000002 | |
---|---|
DigiKey Part Number | WM3694TR-ND - Tape & Reel (TR) WM3694CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330000002 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.92930 | ¥92.93 |
1,000 | ¥0.78100 | ¥781.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.44776 | ¥3,358.20 |
15,000 | ¥0.39801 | ¥5,970.15 |
37,500 | ¥0.36070 | ¥13,526.25 |
52,500 | ¥0.33582 | ¥17,630.55 |