0349861601 | |
---|---|
DigiKey Part Number | WM10859-ND |
Manufacturer | |
Manufacturer Product Number | 0349861601 |
Description | CONN PLUG HSG 16POS HYBRID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0349861601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.23100 | ¥212.31 |
100 | ¥16.89090 | ¥1,689.09 |
1,095 | ¥13.99506 | ¥15,324.59 |
2,555 | ¥13.02991 | ¥33,291.42 |