0334710201 | |
---|---|
DigiKey Part Number | WM9422-ND |
Manufacturer | |
Manufacturer Product Number | 0334710201 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.76800 | ¥187.68 |
100 | ¥15.50590 | ¥1,550.59 |
1,800 | ¥11.83329 | ¥21,299.92 |
3,600 | ¥11.42524 | ¥41,130.86 |