0330014002 | |
---|---|
DigiKey Part Number | WM15582TR-ND - Tape & Reel (TR) WM15582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330014002 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.55660 | ¥55.66 |
1,000 | ¥0.43528 | ¥435.28 |
2,500 | ¥0.42579 | ¥1,064.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.42579 | ¥2,554.74 |