0330113002 | |
---|---|
DigiKey Part Number | WM15591TR-ND - Tape & Reel (TR) WM15591CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330113002 |
Description | CONN BLADE 16-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.90550 | ¥90.55 |
1,000 | ¥0.70900 | ¥709.00 |
2,500 | ¥0.64989 | ¥1,624.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.63018 | ¥4,726.35 |
15,000 | ¥0.55141 | ¥8,271.15 |
37,500 | ¥0.53172 | ¥19,939.50 |
52,500 | ¥0.51202 | ¥26,881.05 |