0334720606 | |
---|---|
DigiKey Part Number | WM9428-ND |
Manufacturer | |
Manufacturer Product Number | 0334720606 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.23700 | ¥202.37 |
100 | ¥16.09700 | ¥1,609.70 |
1,080 | ¥13.33744 | ¥14,404.44 |
2,700 | ¥12.41757 | ¥33,527.44 |