0330122023 | |
---|---|
DigiKey Part Number | WM15595TR-ND - Tape & Reel (TR) WM15595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122023 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.63870 | ¥63.87 |
1,000 | ¥0.53635 | ¥536.35 |
2,500 | ¥0.48523 | ¥1,213.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.24972 | ¥1,498.32 |
12,000 | ¥0.24424 | ¥2,930.88 |