0330123022 | |
---|---|
DigiKey Part Number | WM19971TR-ND - Tape & Reel (TR) WM19971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330123022 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.48850 | ¥48.85 |
1,000 | ¥0.41008 | ¥410.08 |
2,500 | ¥0.37102 | ¥927.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.35148 | ¥1,933.14 |
11,000 | ¥0.34378 | ¥3,781.58 |