0330015002 | |
---|---|
DigiKey Part Number | WM15584TR-ND - Tape & Reel (TR) WM15584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015002 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.95150 | ¥95.15 |
1,000 | ¥0.74479 | ¥744.79 |
2,500 | ¥0.68273 | ¥1,706.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.66203 | ¥3,972.18 |
12,000 | ¥0.57927 | ¥6,951.24 |
30,000 | ¥0.55858 | ¥16,757.40 |
60,000 | ¥0.53790 | ¥32,274.00 |