650076-000 | |
---|---|
DigiKey Part Number | A101228-ND |
Manufacturer | |
Manufacturer Product Number | 650076-000 |
Description | CONN SPLICE 12-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Blue, Yellow Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 650076-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe | |
Base Product Number |