1752939-1 | |
---|---|
DigiKey Part Number | 1752939-1-ND |
Manufacturer | |
Manufacturer Product Number | 1752939-1 |
Description | TOOL SDE DIE SET 26-12AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 12-26 AWG | |
Specifications | - | |
Compatible Tools | 1490076-2, 2031450-1, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥14,860.27667 | ¥44,580.83 |