680329-000 | |
---|---|
DigiKey Part Number | A122248-ND |
Manufacturer | |
Manufacturer Product Number | 680329-000 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.02000 | ¥380.20 |
25 | ¥36.01160 | ¥900.29 |
50 | ¥35.17400 | ¥1,758.70 |
100 | ¥33.49930 | ¥3,349.93 |
250 | ¥29.31196 | ¥7,327.99 |
500 | ¥28.47440 | ¥14,237.20 |
1,000 | ¥24.28698 | ¥24,286.98 |
2,500 | ¥22.61204 | ¥56,530.10 |