680327-000 | |
---|---|
DigiKey Part Number | 680327-000-ND |
Manufacturer | |
Manufacturer Product Number | 680327-000 |
Description | CONN SPLICE 16-20 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.93800 | ¥329.38 |
25 | ¥31.19720 | ¥779.93 |
50 | ¥30.47320 | ¥1,523.66 |
100 | ¥29.02170 | ¥2,902.17 |
250 | ¥25.39392 | ¥6,348.48 |
500 | ¥24.66850 | ¥12,334.25 |
1,000 | ¥21.04074 | ¥21,040.74 |
2,500 | ¥19.58961 | ¥48,974.03 |