2-321801-3 | |
---|---|
DigiKey Part Number | 2-321801-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-321801-3 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥4.21640 | ¥105.41 |
50 | ¥4.10980 | ¥205.49 |
100 | ¥3.52530 | ¥352.53 |
250 | ¥3.18836 | ¥797.09 |
500 | ¥3.01136 | ¥1,505.68 |
1,000 | ¥2.63937 | ¥2,639.37 |
3,000 | ¥2.60396 | ¥7,811.88 |