324001 | |
---|---|
DigiKey Part Number | A09011-ND |
Manufacturer | |
Manufacturer Product Number | 324001 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥2.18040 | ¥54.51 |
50 | ¥2.13460 | ¥106.73 |
100 | ¥1.82420 | ¥182.42 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.60584 | ¥802.92 |