321026 | |
---|---|
DigiKey Part Number | A27461-ND |
Manufacturer | |
Manufacturer Product Number | 321026 |
Description | CONN SPLICE 22-26 AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 321026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.69600 | ¥67.40 |
50 | ¥2.64020 | ¥132.01 |
100 | ¥2.25610 | ¥225.61 |
250 | ¥2.03076 | ¥507.69 |
500 | ¥1.91798 | ¥958.99 |
1,000 | ¥1.68104 | ¥1,681.04 |
3,000 | ¥1.66974 | ¥5,009.22 |