34070 | |
---|---|
DigiKey Part Number | A0997-ND |
Manufacturer | |
Manufacturer Product Number | 34070 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 34070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.98680 | ¥49.67 |
50 | ¥1.96220 | ¥98.11 |
100 | ¥1.81350 | ¥181.35 |
250 | ¥1.49024 | ¥372.56 |
500 | ¥1.40748 | ¥703.74 |
1,000 | ¥1.30815 | ¥1,308.15 |
3,000 | ¥1.26675 | ¥3,800.25 |