2161000-1 | |
---|---|
DigiKey Part Number | 2161000-1-ND |
Manufacturer | |
Manufacturer Product Number | 2161000-1 |
Description | MODULAR T-HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic For Splices and Terminals, 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 14-26 AWG | |
Specifications | - | |
Compatible Tools | 2031400 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51,865.88000 | ¥51,865.88 |