130014 | |
---|---|
DigiKey Part Number | A144737-ND |
Manufacturer | |
Manufacturer Product Number | 130014 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.858" (21.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.140" (2.69mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.59600 | ¥39.90 |
50 | ¥1.57620 | ¥78.81 |
100 | ¥1.45720 | ¥145.72 |
250 | ¥1.19764 | ¥299.41 |
500 | ¥1.17138 | ¥585.69 |