130046 | |
---|---|
DigiKey Part Number | A132500-ND |
Manufacturer | |
Manufacturer Product Number | 130046 |
Description | CONN RING CIRC 16-22AWG M6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.50560 | ¥112.64 |
50 | ¥4.39220 | ¥219.61 |
100 | ¥3.76750 | ¥376.75 |
250 | ¥3.40804 | ¥852.01 |
500 | ¥3.21858 | ¥1,609.29 |
1,000 | ¥2.82097 | ¥2,820.97 |
3,000 | ¥2.78312 | ¥8,349.36 |